Image for KLAPX-CPLR-N-88-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLAPX-CPLR-N-88-50

DigiKey Part Number
2092-KLAPX-CPLR-N-88-50-ND
Manufacturer
Manufacturer Product Number
KLAPX-CPLR-N-88-50
Description
RJ45 COUPLER, 8P8C NON-SHIELDED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount
Mounting Feature
-
Ratings
-
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,000£1.44675£1,446.75
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.44675
Unit Price with VAT:£1.73610