
1710CDA068 | |
|---|---|
DigiKey Part Number | 5152-1710CDA068-ND |
Manufacturer | |
Manufacturer Product Number | 1710CDA068 |
Description | SOLDERING IRON PTC 70 75W / |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Iron 75W 115V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | 482°F ~ 840°F (250°C ~ 450°C) | |
Tip Type | 0832CDLF, ERSADUR | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 75W | |
Features | - | |
Voltage - Input | 115V | |
Includes | - | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.43000 | £118.43 |
| 5 | £107.47000 | £537.35 |
| 10 | £103.07000 | £1,030.70 |
| 25 | £97.56360 | £2,439.09 |
| Unit Price without VAT: | £118.43000 |
|---|---|
| Unit Price with VAT: | £142.11600 |

