
0102WDLF23/SB | |
|---|---|
DigiKey Part Number | 5152-0102WDLF23/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0102WDLF23/SB |
Description | SOLDERING TIP ERSADUR, 2.3MM/0.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Angled, Flat For i-TOOL, i-TOOL NANO, i-TOOL PICO Soldering Iron |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Angled, Flat | |
Height | - | |
Width | - | |
Length | 1.201" (30.50mm) | |
Diameter | 0.059" (1.50mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | i-TOOL, i-TOOL NANO, i-TOOL PICO Soldering Iron |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.71000 | £32.71 |
| Unit Price without VAT: | £32.71000 |
|---|---|
| Unit Price with VAT: | £39.25200 |

