
0102PDLF07/SB | |
|---|---|
DigiKey Part Number | 5152-0102PDLF07/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0102PDLF07/SB |
Description | SOLDERING TIP ERSADUR, 0.7MM/0.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Pencil For i-TOOL, i-TOOL NANO, i-TOOL PICO Soldering Iron |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Pencil | |
Height | - | |
Width | - | |
Length | 1.142" (29.00mm) | |
Diameter | 0.028" (0.70mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | i-TOOL, i-TOOL NANO, i-TOOL PICO Soldering Iron |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.88000 | £12.88 |
| Unit Price without VAT: | £12.88000 |
|---|---|
| Unit Price with VAT: | £15.45600 |

