
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £19.27400 | £96.37 |
| 10 | £11.67500 | £116.75 |
| 20 | £8.25700 | £165.14 |
| 50 | £5.90100 | £295.05 |
| 100 | £5.22030 | £522.03 |
| Unit Price without VAT: | £19.27400 |
|---|---|
| Unit Price with VAT: | £23.12880 |

