Non-Locking Interlock DPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSD-2BV

DigiKey Part Number
5055-KSD-2BV-ND
Manufacturer
Manufacturer Product Number
KSD-2BV
Description
INTERLOCK NON-LOCKING DPST
Customer Reference
Detailed Description
Non-Locking Interlock DPST-NC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
DPST-NC
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
250VAC/DC
Voltage - Supply
-
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CB, CCC, CE, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
MARKETPLACE PRODUCT
Will ship in approximately 15 days from KOINO
FREE SHIPPING for this product
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£61.16400£305.82
10£42.14400£421.44
25£32.63840£815.96
50£26.12420£1,306.21
100£25.18180£2,518.18
Unit Price without VAT:£61.16400
Unit Price with VAT:£73.39680