Reflective, Diffuse Optical Sensor 0" ~ 39.37" (0m ~ 1m) PNP - Open Collector, Light-ON\Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPS-Z2DP

DigiKey Part Number
5055-KPS-Z2DP-ND
Manufacturer
Manufacturer Product Number
KPS-Z2DP
Description
PHOTO SENSOR
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0" ~ 39.37" (0m ~ 1m) PNP - Open Collector, Light-ON\Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
0" ~ 39.37" (0m ~ 1m)
Voltage - Supply
12 ~ 24 VDC
Response Time
1ms
Output Configuration
PNP - Open Collector, Light-ON\Dark-ON
Light Source
Red (850nm)
Connection Method
Cable
Ingress Protection
IP65, IEC
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£37.26900£372.69
20£33.82100£676.42
50£31.67040£1,583.52
100£30.88350£3,088.35
Unit Price without VAT:£37.26900
Unit Price with VAT:£44.72280