
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0" ~ 23.622" (0mm ~ 600mm) | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Response Time | 20ms | |
Output Configuration | Relay, NC/NO | |
Light Source | Red (860nm) | |
Connection Method | Cable | |
Ingress Protection | IP50, IEC | |
Cable Length | 59.06" (1.5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £34.80500 | £348.05 |
| 20 | £31.24350 | £624.87 |
| 50 | £29.04060 | £1,452.03 |
| 100 | £28.12120 | £2,812.12 |
| Unit Price without VAT: | £34.80500 |
|---|---|
| Unit Price with VAT: | £41.76600 |

