
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | MK Series, 3PDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £10.53800 | £210.76 |
| 40 | £6.82075 | £272.83 |
| 80 | £4.56225 | £364.98 |
| 160 | £3.77688 | £604.30 |
| Unit Price without VAT: | £10.53800 |
|---|---|
| Unit Price with VAT: | £12.64560 |

