
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £14.92000 | £74.60 |
| 10 | £8.27900 | £82.79 |
| 20 | £5.43000 | £108.60 |
| 50 | £3.30580 | £165.29 |
| 100 | £2.61770 | £261.77 |
| Unit Price without VAT: | £14.92000 |
|---|---|
| Unit Price with VAT: | £17.90400 |

