Configurable Contact Block DPST-NC 6A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-Contact02

DigiKey Part Number
5055-KH-Contact02-ND
Manufacturer
Manufacturer Product Number
KH-Contact02
Description
Contact blocks for KH series swi
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 6A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
-
Packaging
Bulk
Part Status
Active
Circuit
DPST-NC
Requires
Switch Body
Termination Style
Screw Terminal
Contact Rating @ Voltage
6A @ 250VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,995
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£14.92000£74.60
10£8.27900£82.79
20£5.43000£108.60
50£3.30580£165.29
100£2.61770£261.77
Unit Price without VAT:£14.92000
Unit Price with VAT:£17.90400