New at DigiKey
3 Circuit 1.772" (45.00mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-60500-3P-STS

DigiKey Part Number
5055-KH-60500-3P-STS-ND
Manufacturer
Manufacturer Product Number
KH-60500-3P-STS
Description
FIXED, PANEL-MOUNT BARRIER TERMI
Customer Reference
Detailed Description
3 Circuit 1.772" (45.00mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Amps)
500A
Manufacturer
KOINO
Voltage Rating
600V
Series
Wire Gauge
600MCM (kcmil)
Packaging
Bulk
Top Termination
Screws
Part Status
Active
Bottom Termination
Closed
Terminal Block Type
Barrier Block
Barrier Type
2 Wall (Dual)
Number of Circuits
3
Color
Black
Number of Wire Entries
6
Terminal Screw Material
Steel, Galvanized
Pitch
1.772" (45.00mm)
Terminal Screw Finish
Nickel
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£125.56000£125.56
2£99.30000£198.60
4£83.71000£334.84
8£75.88625£607.09
Unit Price without VAT:£125.56000
Unit Price with VAT:£150.67200