
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPST-NO/NC | |
Number of Positions | 2 | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Operating Temperature | -10°C ~ 55°C | |
Depth Behind Flange | 46.00mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Approval Agency | CCC, CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £8.78000 | £87.80 |
| 20 | £6.32700 | £126.54 |
| 40 | £5.02600 | £201.04 |
| 80 | £4.34525 | £347.62 |
| 120 | £4.10600 | £492.72 |
| Unit Price without VAT: | £8.78000 |
|---|---|
| Unit Price with VAT: | £10.53600 |

