390 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73S2H2TTER390F

DigiKey Part Number
2019-WK73S2H2TTER390FTR-ND - Tape & Reel (TR)
2019-WK73S2H2TTER390FCT-ND - Cut Tape (CT)
2019-WK73S2H2TTER390FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73S2H2TTER390F
Description
RES 390 MOHM 1% 2W 2010
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,620
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.28500£2.85
25£0.24080£6.02
50£0.21540£10.77
100£0.19510£19.51
250£0.17468£43.67
500£0.16284£81.42
1,000£0.15345£153.45
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14002£560.08
8,000£0.13528£1,082.24
12,000£0.13296£1,595.52
20,000£0.13046£2,609.20
28,000£0.12902£3,612.56
40,000£0.12766£5,106.40
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800