
WK73S2H2TTE60L4F | |
|---|---|
DigiKey Part Number | 2019-WK73S2H2TTE60L4FTR-ND - Tape & Reel (TR) 2019-WK73S2H2TTE60L4FCT-ND - Cut Tape (CT) 2019-WK73S2H2TTE60L4FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2H2TTE60L4F |
Description | RES 60.4 MOHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60.4 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.28500 | £2.85 |
| 25 | £0.24080 | £6.02 |
| 50 | £0.21540 | £10.77 |
| 100 | £0.19510 | £19.51 |
| 250 | £0.17468 | £43.67 |
| 500 | £0.16284 | £81.42 |
| 1,000 | £0.15345 | £153.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14002 | £560.08 |
| 8,000 | £0.13528 | £1,082.24 |
| 12,000 | £0.13296 | £1,595.52 |
| 20,000 | £0.13046 | £2,609.20 |
| 28,000 | £0.12902 | £3,612.56 |
| 40,000 | £0.12766 | £5,106.40 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

