
UR73VH2BTTDR453F | |
|---|---|
DigiKey Part Number | 2019-UR73VH2BTTDR453FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UR73VH2BTTDR453F |
Description | LOW RESISTANCE CURRENT SENSE FOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 453 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10173 | £508.65 |
| Unit Price without VAT: | £0.10173 |
|---|---|
| Unit Price with VAT: | £0.12208 |

