
UR73V2ATTD75L0F | |
|---|---|
DigiKey Part Number | 2019-UR73V2ATTD75L0FTR-ND - Tape & Reel (TR) 2019-UR73V2ATTD75L0FCT-ND - Cut Tape (CT) 2019-UR73V2ATTD75L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73V2ATTD75L0F |
Description | RES 75M OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73V2ATTD75L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.31200 | £3.12 |
| 25 | £0.26520 | £6.63 |
| 50 | £0.23600 | £11.80 |
| 100 | £0.21120 | £21.12 |
| 250 | £0.18396 | £45.99 |
| 500 | £0.16688 | £83.44 |
| 1,000 | £0.15239 | £152.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12658 | £632.90 |
| 10,000 | £0.11815 | £1,181.50 |
| 15,000 | £0.11382 | £1,707.30 |
| 25,000 | £0.10892 | £2,723.00 |
| 35,000 | £0.10600 | £3,710.00 |
| 50,000 | £0.10315 | £5,157.50 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

