
UR73D1JTTD25L0F | |
|---|---|
DigiKey Part Number | 2019-UR73D1JTTD25L0FTR-ND - Tape & Reel (TR) 2019-UR73D1JTTD25L0FCT-ND - Cut Tape (CT) 2019-UR73D1JTTD25L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UR73D1JTTD25L0F |
Description | RES 25M OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UR73D1JTTD25L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.24480 | £6.12 |
| 50 | £0.21780 | £10.89 |
| 100 | £0.19470 | £19.47 |
| 250 | £0.16940 | £42.35 |
| 500 | £0.15358 | £76.79 |
| 1,000 | £0.14012 | £140.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11616 | £580.80 |
| 10,000 | £0.10833 | £1,083.30 |
| 15,000 | £0.10431 | £1,564.65 |
| 25,000 | £0.09976 | £2,494.00 |
| 35,000 | £0.09705 | £3,396.75 |
| 50,000 | £0.09440 | £4,720.00 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

