20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR73D1JTTD20L0F

DigiKey Part Number
2019-UR73D1JTTD20L0FTR-ND - Tape & Reel (TR)
2019-UR73D1JTTD20L0FCT-ND - Cut Tape (CT)
2019-UR73D1JTTD20L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UR73D1JTTD20L0F
Description
RES 0.02 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UR73D1JTTD20L0F Models
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
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 10,014
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.45000£0.45
10£0.28800£2.88
25£0.24480£6.12
50£0.21780£10.89
100£0.19470£19.47
250£0.16940£42.35
500£0.15358£76.79
1,000£0.14012£140.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.11616£580.80
10,000£0.10833£1,083.30
15,000£0.10431£1,564.65
25,000£0.09976£2,494.00
35,000£0.09705£3,396.75
50,000£0.09440£4,720.00
Manufacturers Standard Package
Unit Price without VAT:£0.45000
Unit Price with VAT:£0.54000