
TLRH3AWTTER100F | |
|---|---|
DigiKey Part Number | 2019-TLRH3AWTTER100FTR-ND - Tape & Reel (TR) 2019-TLRH3AWTTER100FCT-ND - Cut Tape (CT) 2019-TLRH3AWTTER100FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH3AWTTER100F |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3AWTTER100F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £0.95600 | £9.56 |
| 25 | £0.82280 | £20.57 |
| 50 | £0.73960 | £36.98 |
| 100 | £0.66890 | £66.89 |
| 250 | £0.59148 | £147.87 |
| 500 | £0.54300 | £271.50 |
| 1,000 | £0.50180 | £501.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.46682 | £933.64 |
| 4,000 | £0.43710 | £1,748.40 |
| 6,000 | £0.42184 | £2,531.04 |
| 10,000 | £0.40457 | £4,045.70 |
| 14,000 | £0.39429 | £5,520.06 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

