25 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRH3APTTE25L0F

DigiKey Part Number
2019-TLRH3APTTE25L0FTR-ND - Tape & Reel (TR)
2019-TLRH3APTTE25L0FCT-ND - Cut Tape (CT)
2019-TLRH3APTTE25L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRH3APTTE25L0F
Description
RES 0.025 OHM 1% 5W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLRH3APTTE25L0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.53000£1.53
10£1.01300£10.13
25£0.87280£21.82
50£0.78480£39.24
100£0.71030£71.03
250£0.62852£157.13
500£0.57734£288.67
1,000£0.53388£533.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.49696£993.92
4,000£0.46560£1,862.40
6,000£0.44950£2,697.00
10,000£0.43128£4,312.80
14,000£0.42069£5,889.66
Manufacturers Standard Package
Unit Price without VAT:£1.53000
Unit Price with VAT:£1.83600