
TLRH3APTTE10L0F | |
|---|---|
DigiKey Part Number | 2019-TLRH3APTTE10L0FTR-ND - Tape & Reel (TR) 2019-TLRH3APTTE10L0FCT-ND - Cut Tape (CT) 2019-TLRH3APTTE10L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRH3APTTE10L0F |
Description | RES 0.01 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLRH3APTTE10L0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.01300 | £10.13 |
| 25 | £0.87280 | £21.82 |
| 50 | £0.78480 | £39.24 |
| 100 | £0.71030 | £71.03 |
| 250 | £0.62852 | £157.13 |
| 500 | £0.57734 | £288.67 |
| 1,000 | £0.53388 | £533.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.49696 | £993.92 |
| 4,000 | £0.46560 | £1,862.40 |
| 6,000 | £0.44950 | £2,697.00 |
| 10,000 | £0.43128 | £4,312.80 |
| 14,000 | £0.42069 | £5,889.66 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

