
TLR3AWDTE2L00F | |
|---|---|
DigiKey Part Number | 2019-TLR3AWDTE2L00FTR-ND - Tape & Reel (TR) 2019-TLR3AWDTE2L00FCT-ND - Cut Tape (CT) 2019-TLR3AWDTE2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3AWDTE2L00F |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3AWDTE2L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.71000 | £7.10 |
| 25 | £0.60920 | £15.23 |
| 50 | £0.54620 | £27.31 |
| 100 | £0.49260 | £49.26 |
| 250 | £0.43380 | £108.45 |
| 500 | £0.39698 | £198.49 |
| 1,000 | £0.36572 | £365.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.33914 | £678.28 |
| 4,000 | £0.31657 | £1,266.28 |
| 6,000 | £0.30498 | £1,829.88 |
| 10,000 | £0.29187 | £2,918.70 |
| 14,000 | £0.28406 | £3,976.84 |
| 20,000 | £0.27642 | £5,528.40 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

