
TLR3APSDTE2L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR3APSDTE2L00F75TR-ND - Tape & Reel (TR) 2019-TLR3APSDTE2L00F75CT-ND - Cut Tape (CT) 2019-TLR3APSDTE2L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3APSDTE2L00F75 |
Description | RES 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR3APSDTE2L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.71800 | £7.18 |
| 25 | £0.61640 | £15.41 |
| 50 | £0.55260 | £27.63 |
| 100 | £0.49840 | £49.84 |
| 250 | £0.43896 | £109.74 |
| 500 | £0.40174 | £200.87 |
| 1,000 | £0.37014 | £370.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.34329 | £686.58 |
| 4,000 | £0.32048 | £1,281.92 |
| 6,000 | £0.30877 | £1,852.62 |
| 10,000 | £0.29552 | £2,955.20 |
| 14,000 | £0.28762 | £4,026.68 |
| 20,000 | £0.27991 | £5,598.20 |
| 24,000 | £0.27953 | £6,708.72 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

