5 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2HWDTE5L00F75

DigiKey Part Number
2019-TLR2HWDTE5L00F75TR-ND - Tape & Reel (TR)
2019-TLR2HWDTE5L00F75CT-ND - Cut Tape (CT)
2019-TLR2HWDTE5L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2HWDTE5L00F75
Description
RES 5M OHM 1% 2W 2010
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2HWDTE5L00F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.53400£5.34
25£0.45720£11.43
50£0.40860£20.43
100£0.36750£36.75
250£0.32236£80.59
500£0.29414£147.07
1,000£0.27013£270.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.23242£929.68
8,000£0.21771£1,741.68
12,000£0.21016£2,521.92
20,000£0.20161£4,032.20
28,000£0.19652£5,502.56
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400