
SR732BTTDR261F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR261FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR261FCT-ND - Cut Tape (CT) 2019-SR732BTTDR261FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR261F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 261 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR261F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.25200 | £2.52 |
| 25 | £0.21360 | £5.34 |
| 50 | £0.18980 | £9.49 |
| 100 | £0.16950 | £16.95 |
| 250 | £0.14724 | £36.81 |
| 500 | £0.13332 | £66.66 |
| 1,000 | £0.12146 | £121.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10035 | £501.75 |
| 10,000 | £0.09345 | £934.50 |
| 15,000 | £0.08991 | £1,348.65 |
| 25,000 | £0.08590 | £2,147.50 |
| 35,000 | £0.08351 | £2,922.85 |
| 50,000 | £0.08118 | £4,059.00 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

