499 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BRTTDR499F

DigiKey Part Number
2019-SR732BRTTDR499FTR-ND - Tape & Reel (TR)
2019-SR732BRTTDR499FCT-ND - Cut Tape (CT)
2019-SR732BRTTDR499FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BRTTDR499F
Description
RES 499 MOHM 1% 1/3W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
499 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BRTTDR499F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,920
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.19000£1.90
25£0.15720£3.93
50£0.13820£6.91
100£0.12340£12.34
250£0.10840£27.10
500£0.09972£49.86
1,000£0.09284£92.84
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08180£409.00
10,000£0.07858£785.80
15,000£0.07701£1,155.15
25,000£0.07531£1,882.75
35,000£0.07433£2,601.55
50,000£0.07341£3,670.50
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800