
SR731JTTDR750F | |
|---|---|
DigiKey Part Number | 2019-SR731JTTDR750FTR-ND - Tape & Reel (TR) 2019-SR731JTTDR750FCT-ND - Cut Tape (CT) 2019-SR731JTTDR750FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JTTDR750F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JTTDR750F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17600 | £1.76 |
| 25 | £0.14880 | £3.72 |
| 50 | £0.13160 | £6.58 |
| 100 | £0.11720 | £11.72 |
| 250 | £0.10132 | £25.33 |
| 500 | £0.09140 | £45.70 |
| 1,000 | £0.08296 | £82.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06793 | £339.65 |
| 10,000 | £0.06301 | £630.10 |
| 15,000 | £0.06049 | £907.35 |
| 25,000 | £0.05763 | £1,440.75 |
| 35,000 | £0.05593 | £1,957.55 |
| 50,000 | £0.05427 | £2,713.50 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

