
SR731JRTTDR665F | |
|---|---|
DigiKey Part Number | 2019-SR731JRTTDR665FTR-ND - Tape & Reel (TR) 2019-SR731JRTTDR665FCT-ND - Cut Tape (CT) 2019-SR731JRTTDR665FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731JRTTDR665F |
Description | RES 665 MILLIOHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 665 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731JRTTDR665F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19000 | £1.90 |
| 25 | £0.15720 | £3.93 |
| 50 | £0.13820 | £6.91 |
| 100 | £0.12340 | £12.34 |
| 250 | £0.10840 | £27.10 |
| 500 | £0.09972 | £49.86 |
| 1,000 | £0.09284 | £92.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08180 | £409.00 |
| 10,000 | £0.07858 | £785.80 |
| 15,000 | £0.07701 | £1,155.15 |
| 25,000 | £0.07531 | £1,882.75 |
| 35,000 | £0.07433 | £2,601.55 |
| 50,000 | £0.07341 | £3,670.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

