
SR731ERTTP1R6J | |
|---|---|
DigiKey Part Number | 2019-SR731ERTTP1R6JTR-ND - Tape & Reel (TR) 2019-SR731ERTTP1R6JCT-ND - Cut Tape (CT) 2019-SR731ERTTP1R6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731ERTTP1R6J |
Description | RES 1.6 OHM 5% 1/6W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731ERTTP1R6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.21800 | £2.18 |
| 25 | £0.18120 | £4.53 |
| 50 | £0.16040 | £8.02 |
| 100 | £0.14400 | £14.40 |
| 250 | £0.12740 | £31.85 |
| 500 | £0.11774 | £58.87 |
| 1,000 | £0.11008 | £110.08 |
| 5,000 | £0.09780 | £489.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09422 | £942.20 |
| 20,000 | £0.09136 | £1,827.20 |
| 30,000 | £0.08997 | £2,699.10 |
| 50,000 | £0.08846 | £4,423.00 |
| 70,000 | £0.08759 | £6,131.30 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

