
SLR1TTE510J | |
|---|---|
DigiKey Part Number | 2019-SLR1TTE510JTR-ND - Tape & Reel (TR) 2019-SLR1TTE510JCT-ND - Cut Tape (CT) 2019-SLR1TTE510JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLR1TTE510J |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.40300 | £4.03 |
| 25 | £0.34400 | £8.60 |
| 50 | £0.30700 | £15.35 |
| 100 | £0.27530 | £27.53 |
| 250 | £0.24060 | £60.15 |
| 500 | £0.21888 | £109.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.20041 | £200.41 |
| 2,000 | £0.18473 | £369.46 |
| 3,000 | £0.17667 | £530.01 |
| 5,000 | £0.16756 | £837.80 |
| 7,000 | £0.16212 | £1,134.84 |
| 10,000 | £0.15681 | £1,568.10 |
| 12,000 | £0.15427 | £1,851.24 |
| 24,000 | £0.14553 | £3,492.72 |
| 25,000 | £0.14506 | £3,626.50 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

