
SLR1TTE10R0F | |
|---|---|
DigiKey Part Number | 2019-SLR1TTE10R0FTR-ND - Tape & Reel (TR) 2019-SLR1TTE10R0FCT-ND - Cut Tape (CT) 2019-SLR1TTE10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLR1TTE10R0F |
Description | SLR SMD-RESISTOR CURRENT SENSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor 2512 J-Lead Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 2512 J-Lead | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.45800 | £4.58 |
| 25 | £0.39200 | £9.80 |
| 50 | £0.34980 | £17.49 |
| 100 | £0.31420 | £31.42 |
| 250 | £0.27508 | £68.77 |
| 500 | £0.25058 | £125.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22975 | £229.75 |
| 2,000 | £0.21206 | £424.12 |
| 3,000 | £0.20298 | £608.94 |
| 5,000 | £0.19269 | £963.45 |
| 7,000 | £0.18657 | £1,305.99 |
| 10,000 | £0.18058 | £1,805.80 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

