100 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLN3TTEDR100F

DigiKey Part Number
2019-SLN3TTEDR100FTR-ND - Tape & Reel (TR)
2019-SLN3TTEDR100FCT-ND - Cut Tape (CT)
2019-SLN3TTEDR100FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLN3TTEDR100F
Description
SURFACE MOUNT MOLDED RESISTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
SLN3TTEDR100F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 180°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.453" L x 0.276" W (11.50mm x 7.00mm)
Height - Seated (Max)
0.102" (2.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.24000£1.24
10£0.82000£8.20
25£0.70440£17.61
50£0.63240£31.62
100£0.57110£57.11
250£0.50392£125.98
500£0.46188£230.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.42614£426.14
2,000£0.39578£791.56
3,000£0.38018£1,140.54
5,000£0.36254£1,812.70
7,000£0.35204£2,464.28
10,000£0.34177£3,417.70
12,000£0.33685£4,042.20
Manufacturers Standard Package
Unit Price without VAT:£1.24000
Unit Price with VAT:£1.48800