
SLN3TTED5L60D | |
|---|---|
DigiKey Part Number | 2019-SLN3TTED5L60DTR-ND - Tape & Reel (TR) 2019-SLN3TTED5L60DCT-ND - Cut Tape (CT) 2019-SLN3TTED5L60DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN3TTED5L60D |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 mOhms ±0.5% 3W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | SLN3TTED5L60D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.27300 | £12.73 |
| 25 | £1.09960 | £27.49 |
| 50 | £0.99120 | £49.56 |
| 100 | £0.89910 | £89.91 |
| 250 | £0.79816 | £199.54 |
| 500 | £0.73500 | £367.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.68130 | £681.30 |
| 2,000 | £0.63571 | £1,271.42 |
| 3,000 | £0.61229 | £1,836.87 |
| 5,000 | £0.58580 | £2,929.00 |
| 7,000 | £0.57002 | £3,990.14 |
| 10,000 | £0.55460 | £5,546.00 |
| 12,000 | £0.55158 | £6,618.96 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

