
SLN2TTED10L0F | |
|---|---|
DigiKey Part Number | 2019-SLN2TTED10L0FTR-ND - Tape & Reel (TR) 2019-SLN2TTED10L0FCT-ND - Cut Tape (CT) 2019-SLN2TTED10L0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLN2TTED10L0F |
Description | RESISTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 4527 J-Lead Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 180°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.453" L x 0.276" W (11.50mm x 7.00mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.51100 | £5.11 |
| 25 | £0.44480 | £11.12 |
| 50 | £0.40680 | £20.34 |
| 100 | £0.37650 | £37.65 |
| 250 | £0.34576 | £86.44 |
| 500 | £0.32800 | £164.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31386 | £313.86 |
| 2,000 | £0.30260 | £605.20 |
| 3,000 | £0.29711 | £891.33 |
| 5,000 | £0.29115 | £1,455.75 |
| 7,000 | £0.28774 | £2,014.18 |
| 10,000 | £0.28452 | £2,845.20 |
| 12,000 | £0.28301 | £3,396.12 |
| 24,000 | £0.27803 | £6,672.72 |
| 25,000 | £0.27777 | £6,944.25 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

