
SG73S2ATTD512J | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD512JTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD512JCT-ND - Cut Tape (CT) 2019-SG73S2ATTD512JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD512J |
Description | RES 5.1K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD512J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04700 | £0.47 |
| 25 | £0.03600 | £0.90 |
| 50 | £0.03020 | £1.51 |
| 100 | £0.02550 | £2.55 |
| 250 | £0.02072 | £5.18 |
| 500 | £0.01802 | £9.01 |
| 1,000 | £0.01588 | £15.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01246 | £62.30 |
| 10,000 | £0.01147 | £114.70 |
| 15,000 | £0.01099 | £164.85 |
| 25,000 | £0.01047 | £261.75 |
| 35,000 | £0.01017 | £355.95 |
| 50,000 | £0.00989 | £494.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

