
SG73S1ETTP36R0F | |
|---|---|
DigiKey Part Number | 2019-SG73S1ETTP36R0FTR-ND - Tape & Reel (TR) 2019-SG73S1ETTP36R0FCT-ND - Cut Tape (CT) 2019-SG73S1ETTP36R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1ETTP36R0F |
Description | RES 36 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1ETTP36R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.04480 | £1.12 |
| 50 | £0.03760 | £1.88 |
| 100 | £0.03210 | £3.21 |
| 250 | £0.02640 | £6.60 |
| 500 | £0.02316 | £11.58 |
| 1,000 | £0.02058 | £20.58 |
| 5,000 | £0.01649 | £82.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00924 | £92.40 |
| 20,000 | £0.00856 | £171.20 |
| 30,000 | £0.00822 | £246.60 |
| 50,000 | £0.00786 | £393.00 |
| 70,000 | £0.00765 | £535.50 |
| 100,000 | £0.00746 | £746.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

