
SG73P2ETTD47R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD47R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD47R0FCT-ND - Cut Tape (CT) 2019-SG73P2ETTD47R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD47R0F |
Description | RES 47 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD47R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.12400 | £1.24 |
| 25 | £0.10080 | £2.52 |
| 50 | £0.08720 | £4.36 |
| 100 | £0.07650 | £7.65 |
| 250 | £0.06580 | £16.45 |
| 500 | £0.05960 | £29.80 |
| 1,000 | £0.05467 | £54.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04680 | £234.00 |
| 10,000 | £0.04450 | £445.00 |
| 15,000 | £0.04338 | £650.70 |
| 25,000 | £0.04217 | £1,054.25 |
| 35,000 | £0.04147 | £1,451.45 |
| 50,000 | £0.04082 | £2,041.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

