
SG73P2ETTD270J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD270JTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD270JCT-ND - Cut Tape (CT) 2019-SG73P2ETTD270JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD270J |
Description | RES 27 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD270J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08600 | £0.86 |
| 25 | £0.06840 | £1.71 |
| 50 | £0.05840 | £2.92 |
| 100 | £0.05060 | £5.06 |
| 250 | £0.04264 | £10.66 |
| 500 | £0.03804 | £19.02 |
| 1,000 | £0.03440 | £34.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02860 | £143.00 |
| 10,000 | £0.02691 | £269.10 |
| 15,000 | £0.02608 | £391.20 |
| 25,000 | £0.02519 | £629.75 |
| 35,000 | £0.02468 | £863.80 |
| 50,000 | £0.02419 | £1,209.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

