91 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD91R0F

DigiKey Part Number
2019-SG73P2BTTD91R0FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD91R0FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD91R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD91R0F
Description
RES 91 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
91 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD91R0F Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 23,146
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.07000£0.70
25£0.05520£1.38
50£0.04700£2.35
100£0.04020£4.02
250£0.03352£8.38
500£0.02968£14.84
1,000£0.02661£26.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02173£108.65
10,000£0.02031£203.10
15,000£0.01961£294.15
25,000£0.01886£471.50
35,000£0.01843£645.05
50,000£0.01803£901.50
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800