82 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD82R0F

DigiKey Part Number
2019-SG73P2BTTD82R0FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD82R0FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD82R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD82R0F
Description
RES 82 OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD82R0F Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,800
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.07000£0.70
25£0.05440£1.36
50£0.04620£2.31
100£0.03960£3.96
250£0.03292£8.23
500£0.02910£14.55
1,000£0.02609£26.09
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02127£106.35
10,000£0.01986£198.60
15,000£0.01918£287.70
25,000£0.01844£461.00
35,000£0.01802£630.70
50,000£0.01762£881.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800