3.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD3301F

DigiKey Part Number
2019-SG73P2BTTD3301FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD3301FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD3301FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD3301F
Description
RES 3.3K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD3301F Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,178
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.06000£0.60
25£0.04680£1.17
50£0.03940£1.97
100£0.03350£3.35
250£0.02768£6.92
500£0.02430£12.15
1,000£0.02165£21.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01583£79.15
10,000£0.01467£146.70
15,000£0.01410£211.50
25,000£0.01349£337.25
35,000£0.01314£459.90
50,000£0.01281£640.50
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400