
SG73P2BTTD3001F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD3001FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD3001FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD3001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD3001F |
Description | RES 3K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD3001F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08500 | £0.85 |
| 25 | £0.06800 | £1.70 |
| 50 | £0.05780 | £2.89 |
| 100 | £0.05000 | £5.00 |
| 250 | £0.04212 | £10.53 |
| 500 | £0.03758 | £18.79 |
| 1,000 | £0.03398 | £33.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01583 | £79.15 |
| 10,000 | £0.01467 | £146.70 |
| 15,000 | £0.01410 | £211.50 |
| 25,000 | £0.01349 | £337.25 |
| 35,000 | £0.01314 | £459.90 |
| 50,000 | £0.01281 | £640.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

