1.5 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD1R5J

DigiKey Part Number
2019-SG73P2BTTD1R5JTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD1R5JCT-ND - Cut Tape (CT)
2019-SG73P2BTTD1R5JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD1R5J
Description
RES 1.5 OHM 5% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD1R5J Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 996
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.05900£0.59
25£0.04640£1.16
50£0.03880£1.94
100£0.03310£3.31
250£0.02732£6.83
500£0.02398£11.99
1,000£0.02135£21.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01274£63.70
10,000£0.01173£117.30
15,000£0.01124£168.60
25,000£0.01071£267.75
35,000£0.01041£364.35
50,000£0.01012£506.00
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400