
SG73P2ATTD30R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD30R0FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD30R0FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD30R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD30R0F |
Description | RES 30 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD30R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04360 | £1.09 |
| 50 | £0.03640 | £1.82 |
| 100 | £0.03100 | £3.10 |
| 250 | £0.02548 | £6.37 |
| 500 | £0.02234 | £11.17 |
| 1,000 | £0.01983 | £19.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01584 | £79.20 |
| 10,000 | £0.01468 | £146.80 |
| 15,000 | £0.01412 | £211.80 |
| 25,000 | £0.01350 | £337.50 |
| 35,000 | £0.01315 | £460.25 |
| 50,000 | £0.01282 | £641.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

