
SG73P1JTTD7R68F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD7R68FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD7R68FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD7R68FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD7R68F |
Description | RES 7.68 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.68 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD7R68F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04100 | £0.41 |
| 25 | £0.03160 | £0.79 |
| 50 | £0.03100 | £1.55 |
| 100 | £0.02180 | £2.18 |
| 250 | £0.01768 | £4.42 |
| 500 | £0.01596 | £7.98 |
| 1,000 | £0.01520 | £15.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01109 | £55.45 |
| 10,000 | £0.01017 | £101.70 |
| 15,000 | £0.00972 | £145.80 |
| 25,000 | £0.00924 | £231.00 |
| 35,000 | £0.00896 | £313.60 |
| 50,000 | £0.00870 | £435.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

