
SG73P1EWTTP820J | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP820JTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP820JCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP820JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP820J |
Description | RES 82 OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.04640 | £1.16 |
| 50 | £0.03880 | £1.94 |
| 100 | £0.03310 | £3.31 |
| 250 | £0.02732 | £6.83 |
| 500 | £0.02398 | £11.99 |
| 1,000 | £0.02135 | £21.35 |
| 5,000 | £0.01715 | £85.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01593 | £159.30 |
| 20,000 | £0.01496 | £299.20 |
| 30,000 | £0.01448 | £434.40 |
| 50,000 | £0.01397 | £698.50 |
| 70,000 | £0.01368 | £957.60 |
| 100,000 | £0.01340 | £1,340.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

