SG73P1ETTP131G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: £0.01489
cms-datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: £0.02841
cms-datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
cms-unit-price: £0.01443
cms-datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
cms-unit-price: £0.01265
cms-datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
cms-unit-price: £0.03262
cms-datasheet
130 Ohms ±2% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP131G

DigiKey Part Number
2019-SG73P1ETTP131GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P1ETTP131G
Description
RES 130 OHM 2% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
130 Ohms ±2% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cms-datasheet
 cms-datasheet
EDA/CAD Models
SG73P1ETTP131G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
10,000£0.01443£144.30
Manufacturers Standard Package
Unit Price without VAT:£0.01443
Unit Price with VAT:£0.01732