
SG73G2BTTD2490C | |
|---|---|
DigiKey Part Number | 2019-SG73G2BTTD2490CTR-ND - Tape & Reel (TR) 2019-SG73G2BTTD2490CCT-ND - Cut Tape (CT) 2019-SG73G2BTTD2490CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G2BTTD2490C |
Description | RES 249 OHM 0.25% 1/2W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.25% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17600 | £1.76 |
| 25 | £0.14480 | £3.62 |
| 50 | £0.12740 | £6.37 |
| 100 | £0.11330 | £11.33 |
| 250 | £0.09920 | £24.80 |
| 500 | £0.09106 | £45.53 |
| 1,000 | £0.08458 | £84.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07420 | £371.00 |
| 10,000 | £0.07118 | £711.80 |
| 15,000 | £0.06970 | £1,045.50 |
| 25,000 | £0.06810 | £1,702.50 |
| 35,000 | £0.06718 | £2,351.30 |
| 50,000 | £0.06632 | £3,316.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

