SG73G2BTTD2202D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.07276
Datasheet
22 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73G2BTTD2202D

DigiKey Part Number
2019-SG73G2BTTD2202DTR-ND - Tape & Reel (TR)
2019-SG73G2BTTD2202DCT-ND - Cut Tape (CT)
2019-SG73G2BTTD2202DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73G2BTTD2202D
Description
RES 22K OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.14600£1.46
25£0.11960£2.99
50£0.10440£5.22
100£0.09260£9.26
250£0.08048£20.12
500£0.07352£36.76
1,000£0.06868£68.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.06271£313.55
10,000£0.05997£599.70
15,000£0.05864£879.60
25,000£0.05719£1,429.75
35,000£0.05637£1,972.95
50,000£0.05558£2,779.00
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400